Part Details for UM6002B by Microchip Technology Inc
Overview of UM6002B by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UM6002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UM6002BTR-ND
|
DigiKey | SI PPIN HERMETIC GLASS AXIAL Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-UM6002B
|
Mouser Electronics | PIN Diodes Si PPIN Hermetic Glass Axial RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
UM6002B
|
Microchip Technology Inc | Si PPIN Hermetic Glass Axial, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
39 Alternates Available |
|
$15.5700 / $19.1500 | Buy Now |
|
Ameya Holding Limited | 5 |
|
RFQ | ||
|
NAC | M8DP20 LD COMM RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for UM6002B
UM6002B CAD Models
UM6002B Part Data Attributes
|
UM6002B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM6002B
Microchip Technology Inc
Pin Diode, 200V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Capacitance-Nom | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.7 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 1 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UM6002B
This table gives cross-reference parts and alternative options found for UM6002B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM6002B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC2841E | Pin Diode, 200V V(BR), Silicon, DO-35, | Plessey Semiconductors Ltd | UM6002B vs DC2841E |