Part Details for UM5221C-0114 by United Microelectronics Corporation
Overview of UM5221C-0114 by United Microelectronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for UM5221C-0114
UM5221C-0114 CAD Models
UM5221C-0114 Part Data Attributes
|
UM5221C-0114
United Microelectronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UM5221C-0114
United Microelectronics Corporation
LCD Watch, PDIP48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED MICROELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Alarm | YES | |
Application | TALKING CLOCK | |
Battery End of Life Indication | NO | |
Consumer IC Type | LCD WATCH | |
Display Mode | DIGITAL | |
Frequency Trimming | NO | |
JESD-30 Code | R-PDIP-T48 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Frequency-Nom | 32.768 KHZ | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Max (Vsup) | 3.4 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for UM5221C-0114
This table gives cross-reference parts and alternative options found for UM5221C-0114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM5221C-0114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM5220CL-00XX | LCD Watch, PDIP48, DIP-48 | United Microelectronics Corporation | UM5221C-0114 vs UM5220CL-00XX |
UM5221C-0219 | LCD Watch, PDIP48 | United Microelectronics Corporation | UM5221C-0114 vs UM5221C-0219 |
UM5221C-0113 | LCD Watch, PDIP48 | United Microelectronics Corporation | UM5221C-0114 vs UM5221C-0113 |
UM5221C-0115 | LCD Watch, PDIP48 | United Microelectronics Corporation | UM5221C-0114 vs UM5221C-0115 |
UM5220C-0015 | LCD Watch, PDIP48 | United Microelectronics Corporation | UM5221C-0114 vs UM5220C-0015 |
UM5221C-0212 | LCD Watch, PDIP48 | United Microelectronics Corporation | UM5221C-0114 vs UM5221C-0212 |
UM5221C-0119 | LCD Watch, PDIP48 | United Microelectronics Corporation | UM5221C-0114 vs UM5221C-0119 |
UM5220C-0013 | LCD Watch, PDIP48 | United Microelectronics Corporation | UM5221C-0114 vs UM5220C-0013 |
UM5220C-0018 | LCD Watch, PDIP48 | United Microelectronics Corporation | UM5221C-0114 vs UM5220C-0018 |
UM5221C-0216 | LCD Watch, PDIP48 | United Microelectronics Corporation | UM5221C-0114 vs UM5221C-0216 |