Part Details for UM5110H-L701 by United Microelectronics Corporation
Overview of UM5110H-L701 by United Microelectronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL7015-251MEB | Coilcraft Inc | General Purpose Inductor, 0.25uH, 20%, 3030, | |
XFL7015-102ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL7015-681ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for UM5110H-L701
UM5110H-L701 CAD Models
UM5110H-L701 Part Data Attributes
|
UM5110H-L701
United Microelectronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UM5110H-L701
United Microelectronics Corporation
Speech Synthesizer, 10s
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED MICROELECTRONICS CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER | |
JESD-30 Code | X-XUUC-N22 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
On Chip Memory Type | MASK ROM | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Reading Time-Max | 10 s | |
Supply Voltage-Max (Vsup) | 5.1 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |