Part Details for UM5110H-8W01 by United Microelectronics Corporation
Overview of UM5110H-8W01 by United Microelectronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE308W01K6 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Single Port, With Panel Stops, No Shield, With LEDs, Cool Grey Housing | |
RJHSE538W01N | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. | |
RJCSE538W01G | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Part Details for UM5110H-8W01
UM5110H-8W01 CAD Models
UM5110H-8W01 Part Data Attributes
|
UM5110H-8W01
United Microelectronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UM5110H-8W01
United Microelectronics Corporation
Speech Synthesizer, 10s
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED MICROELECTRONICS CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER | |
JESD-30 Code | X-XUUC-N22 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
On Chip Memory Type | MASK ROM | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Reading Time-Max | 10 s | |
Supply Voltage-Max (Vsup) | 5.1 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |