UM5106BH-E302
United Microelectronics Corporation
Description: Speech Synthesizer, 6s

Overview of UM5106BH-E302 by United Microelectronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADATE302-02BSVZ Analog Devices Dual DCL with DAC levels & PMU
ADATE302-02BBCZ Analog Devices MDual DCL with DAC levels & PM
EV-ADATE302-02EBZ Analog Devices Evaluation Board

CAD Models for UM5106BH-E302 by United Microelectronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UM5106BH-E302 by United Microelectronics Corporation

UM5106BH-E302
United Microelectronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITED MICROELECTRONICS CORP
Package Description
DIE,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
SPEECH SYNTHESIZER
JESD-30 Code
X-XUUC-N22
Number of Functions
1
Number of Terminals
22
On Chip Memory Type
MASK ROM
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Reading Time-Max
6 s
Supply Voltage-Max (Vsup)
5.1 V
Supply Voltage-Min (Vsup)
2.4 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. UM5106BH-E302
    United Microelectronics Corporation
    Speech Synthesizer, 6s
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UM5106BH-E302 by United Microelectronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UM5106BH-E302 by United Microelectronics Corporation

Select Manufacturer
Which Manufacturer of UM5106BH-E302 would you like to use for your alert(s)?
  • Please alert me when UM5106BH-E302 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UM5106BH-E302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UM5106BH-E302 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UM5106BH-E302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UM5106BH-E302.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UM5106BH-E302 by United Microelectronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: