Part Details for UM5106BH-2G01 by United Microelectronics Corporation
Overview of UM5106BH-2G01 by United Microelectronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R9A02G011GBG#AC0 | Renesas Electronics Corporation | USB PD Controller | |
R9A02G011GNP#AC0 | Renesas Electronics Corporation | USB PD Controller | |
R9J02G012xxxGBG#AC0 | Renesas Electronics Corporation | USB PD Controller with USB Type-C™ Authentication |
Part Details for UM5106BH-2G01
UM5106BH-2G01 CAD Models
UM5106BH-2G01 Part Data Attributes
|
UM5106BH-2G01
United Microelectronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UM5106BH-2G01
United Microelectronics Corporation
Speech Synthesizer, 6s
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED MICROELECTRONICS CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER | |
JESD-30 Code | X-XUUC-N22 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
On Chip Memory Type | MASK ROM | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Reading Time-Max | 6 s | |
Supply Voltage-Max (Vsup) | 5.1 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |