UM5-FJ3F18-15.000
ILSI America LLC
Description: Parallel - Fundamental Quartz Crystal, 15MHz Nom,

Overview of UM5-FJ3F18-15.000 by ILSI America LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for UM5-FJ3F18-15.000 by ILSI America LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UM5-FJ3F18-15.000 by ILSI America LLC

UM5-FJ3F18-15.000
ILSI America LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ILSI AMERICA LLC
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT CUT
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.001%
Frequency Tolerance
30 ppm
Load Capacitance
18 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
15 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L8.0XB3.2XH6.0 (mm)/L0.315XB0.126XH0.236 (inch)
Series Resistance
30 Ω
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Want to compare parts?
  1. UM5-FJ3F18-15.000
    ILSI America LLC
    Parallel - Fundamental Quartz Crystal, 15MHz Nom,
    VS

Alternate Parts for UM5-FJ3F18-15.000

This table gives cross-reference parts and alternative options found for UM5-FJ3F18-15.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM5-FJ3F18-15.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UM5-FJ1F18-15.000 Parallel - Fundamental Quartz Crystal, 15MHz Nom, ILSI America LLC UM5-FJ3F18-15.000 vs UM5-FJ1F18-15.000
UM5-FJ9F18-15.000 Parallel - Fundamental Quartz Crystal, 15MHz Nom, UM5, 2 PIN ILSI America LLC UM5-FJ3F18-15.000 vs UM5-FJ9F18-15.000
UM5-FJ2F18-15.000 Parallel - Fundamental Quartz Crystal, 15MHz Nom, ILSI America LLC UM5-FJ3F18-15.000 vs UM5-FJ2F18-15.000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UM5-FJ3F18-15.000 by ILSI America LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UM5-FJ3F18-15.000 by ILSI America LLC

Select Manufacturer
Which Manufacturer of UM5-FJ3F18-15.000 would you like to use for your alert(s)?
  • Please alert me when UM5-FJ3F18-15.000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UM5-FJ3F18-15.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UM5-FJ3F18-15.000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UM5-FJ3F18-15.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UM5-FJ3F18-15.000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UM5-FJ3F18-15.000 by ILSI America LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: