Part Details for UM4002B by Microchip Technology Inc
Overview of UM4002B by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UM4002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UM4002BTR-ND
|
DigiKey | SI PPIN HERMETIC GLASS AXIAL Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
UM4002B
|
Microchip Technology Inc | Si PPIN Hermetic Glass Axial, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.0600 / $25.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
NAC | M8BB20 LD COMM RoHS: Compliant Min Qty: 35 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for UM4002B
UM4002B CAD Models
UM4002B Part Data Attributes
|
UM4002B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM4002B
Microchip Technology Inc
Pin Diode, 200V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 3 pF | |
Diode Capacitance-Nom | 2.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO S BAND | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 10 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UM4002B
This table gives cross-reference parts and alternative options found for UM4002B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM4002B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM4002E | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM4002B vs UM4002E |
UM4002SM | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM4002B vs UM4002SM |
UMX4002E | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM4002B vs UMX4002E |
UMX4002A | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM4002B vs UMX4002A |
UM4002D | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM4002B vs UM4002D |
UM4002A | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM4002B vs UM4002A |
UM4002DE3 | Pin Diode, Silicon | Microchip Technology Inc | UM4002B vs UM4002DE3 |
UMX4002D | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM4002B vs UMX4002D |
UM4002EE3 | Pin Diode, Silicon | Microchip Technology Inc | UM4002B vs UM4002EE3 |
UMX4002DR | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UM4002B vs UMX4002DR |