Part Details for UM1MJ-1020GSD30.000MHZ by HM International
Overview of UM1MJ-1020GSD30.000MHZ by HM International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for UM1MJ-1020GSD30.000MHZ
UM1MJ-1020GSD30.000MHZ CAD Models
UM1MJ-1020GSD30.000MHZ Part Data Attributes
|
UM1MJ-1020GSD30.000MHZ
HM International
Buy Now
Datasheet
|
Compare Parts:
UM1MJ-1020GSD30.000MHZ
HM International
Series - 3Rd Overtone Quartz Crystal, 30MHz Nom,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HM INTERNATIONAL | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Drive Level | 1000 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch) | |
Surface Mount | YES |