Part Details for UM1-24W-K by FUJITSU Limited
Overview of UM1-24W-K by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4651IY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651IY | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651EY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In |
Price & Stock for UM1-24W-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51624579
|
Verical | MINIATURE RELAY 1 POLE, 0.5A (HIGH FREQUENCE SIGNAL SWITCHING) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1403 | Americas - 120 |
|
$3.6660 / $15.0540 | Buy Now |
Part Details for UM1-24W-K
UM1-24W-K CAD Models
UM1-24W-K Part Data Attributes
|
UM1-24W-K
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
UM1-24W-K
FUJITSU Limited
RF RELAY, SPDT, MOMENTARY, 0.008A (COIL), 24VDC (COIL), 200mW (COIL), 0.1A (CONTACT), 30VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 11.5 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20.1 mm | |
Characteristic Impedance | 75 Ω | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 300000 Cycle(s) | |
Insertion Loss-Max | 1 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 6 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 20.1mm x 11.5mm x 10mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Switching Time | 11 ms | |
Termination Type | SOLDER | |
VSWR | 1.2 |
Alternate Parts for UM1-24W-K
This table gives cross-reference parts and alternative options found for UM1-24W-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM1-24W-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G6Y-1-DC24 | RF Relay, 1 Form C, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 900MHz, 10W (RF Input), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | UM1-24W-K vs G6Y-1-DC24 |
ARX1024 | RF Relay, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 2500MHz, 20W (RF Input), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | UM1-24W-K vs ARX1024 |
UM1-24W-K | RF Relay, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.1A (Contact), 30VDC (Contact), 900MHz, DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | FUJITSU Semiconductor Limited | UM1-24W-K vs UM1-24W-K |