Part Details for UM030Z1008JE by Ohmite Mfg Co
Overview of UM030Z1008JE by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM030Z1008JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8104
|
Newark | Res, 10G, 1W, Radial, Thick Film, Resistance:10Gohm, Product Range:Ultra-Mox Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:10Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite UM030Z1008JE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
UM030Z1008JE-ND
|
DigiKey | RES 10 GOHM 5% 1W RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
96 In Stock |
|
$19.2576 / $34.2100 | Buy Now |
DISTI #
2485-UM030Z1008JE-ND
|
DigiKey | RES 10G OHM 5% 1W RADIAL Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-UM030Z1008JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 10G Ohms 10KV 5% RoHS: Compliant | 221 |
|
$20.9400 / $30.4700 | Buy Now |
DISTI #
71430003
|
RS | Resistors Ultra-Mox Series Thick Film Resistance 10 GOhms Power Rating 1W | Ohmite UM030Z1008JE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0400 / $32.3100 | RFQ |
|
Onlinecomponents.com | Resistor - Radial - 10G Ohms - (+/-) 5% - 1W - Thick Film - Through Hole. RoHS: Compliant |
30 In Stock 40 Factory Stock |
|
$20.6200 / $27.7400 | Buy Now |
DISTI #
77817311
|
Verical | High Voltage, Thick Film Resistor Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 29 |
|
$27.8980 / $36.0620 | Buy Now |
DISTI #
UM030Z1008JE
|
TTI | Thick Film Resistors - Through Hole 10G Ohms 10KV 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 80 In Stock |
|
$20.1300 / $23.7500 | Buy Now |
DISTI #
UM030Z1008JE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$21.3300 / $22.2500 | Buy Now |
|
Master Electronics | Resistor - Radial - 10G Ohms - (+/-) 5% - 1W - Thick Film - Through Hole. RoHS: Compliant |
30 In Stock 40 Factory Stock |
|
$20.6200 / $27.7400 | Buy Now |
Part Details for UM030Z1008JE
UM030Z1008JE CAD Models
UM030Z1008JE Part Data Attributes
|
UM030Z1008JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
UM030Z1008JE
Ohmite Mfg Co
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |