Part Details for UM-QPJ-1.5-5 by Hirose Electric Co Ltd
Overview of UM-QPJ-1.5-5 by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for UM-QPJ-1.5-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0174
|
Newark | Small Push On Lock, Micro Coaxial Connectors |Hirose(Hrs) UM-QPJ-1.5-5 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1200 / $18.2600 | Buy Now |
DISTI #
H122973-ND
|
DigiKey | CONN UMC JACK STR 50OHM SOLDER Min Qty: 20 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$14.7790 | Buy Now |
DISTI #
UM-QPJ-1.5-5
|
Avnet Americas | Connector RF UM Receptacle 0Hz to 3GHz 50Ohm Solder Straight Cable Mount Gold - Bag (Alt: UM-QPJ-1.5-5) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-UM-QPJ-1.5-5
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$12.6700 / $17.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7500 / $15.7400 | Buy Now |
DISTI #
000000000005535591
|
Sager | RF Connectors / Coaxial Connectors | 0 |
|
Buy Now | |
DISTI #
318-0225-3-00
|
Avnet Abacus | Connector RF UM Receptacle 0Hz to 3GHz 50Ohm Solder Straight Cable Mount Gold (Alt: 318-0225-3-00) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UM-QPJ-1.5-5
UM-QPJ-1.5-5 CAD Models
UM-QPJ-1.5-5 Part Data Attributes
|
UM-QPJ-1.5-5
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UM-QPJ-1.5-5
Hirose Electric Co Ltd
RF Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Connector Type | RF CONNECTOR |