Part Details for UM-1J/212DFFREQ3 by Golledge Electronics Ltd
Overview of UM-1J/212DFFREQ3 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UM-1J/212DFFREQ3
UM-1J/212DFFREQ3 CAD Models
UM-1J/212DFFREQ3 Part Data Attributes
|
UM-1J/212DFFREQ3
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
UM-1J/212DFFREQ3
Golledge Electronics Ltd
Parallel - Fundamental Quartz Crystal, 6MHz Min, 6.99MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 6.99 MHz | |
Operating Frequency-Min | 6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES |
Alternate Parts for UM-1J/212DFFREQ3
This table gives cross-reference parts and alternative options found for UM-1J/212DFFREQ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM-1J/212DFFREQ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UM-1J/214DFFREQ3 | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 6MHz Min, 6.99MHz Max | UM-1J/212DFFREQ3 vs UM-1J/214DFFREQ3 |
UM-1J/213DFFREQ3 | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 6MHz Min, 6.99MHz Max | UM-1J/212DFFREQ3 vs UM-1J/213DFFREQ3 |