Part Details for UM-1-1J3B10-TR-6.000MHZ by CTS Valpey Corporation
Overview of UM-1-1J3B10-TR-6.000MHZ by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Part Details for UM-1-1J3B10-TR-6.000MHZ
UM-1-1J3B10-TR-6.000MHZ CAD Models
UM-1-1J3B10-TR-6.000MHZ Part Data Attributes
|
UM-1-1J3B10-TR-6.000MHZ
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
UM-1-1J3B10-TR-6.000MHZ
CTS Valpey Corporation
Parallel - Fundamental Quartz Crystal, 6MHz Nom, RESISTANCE WELDED, MINIATURE PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CTS VALPEY CORP | |
Package Description | RESISTANCE WELDED, MINIATURE PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.9XB3.2XH8.0 (mm)/L0.311XB0.126XH0.315 (inch) | |
Series Resistance | 180 Ω | |
Surface Mount | NO |