Part Details for ULS2811R883 by Allegro MicroSystems LLC
Overview of ULS2811R883 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ULS2811R883
ULS2811R883 CAD Models
ULS2811R883 Part Data Attributes
|
ULS2811R883
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ULS2811R883
Allegro MicroSystems LLC
Power Bipolar Transistor, 0.6A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Ceramic, Glass-Sealed, 18 Pin, HERMETIC SEALED, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-GDIP-T18 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | 8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 900 | |
JESD-30 Code | R-GDIP-T18 | |
Number of Elements | 8 | |
Number of Terminals | 18 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |