Part Details for ULS2801EK by Allegro MicroSystems LLC
Overview of ULS2801EK by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ULS2801EK
ULS2801EK CAD Models
ULS2801EK Part Data Attributes:
|
ULS2801EK
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ULS2801EK
Allegro MicroSystems LLC
Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 20 Pin, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | 8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | S-CQCC-N20 | |
Number of Elements | 8 | |
Number of Terminals | 20 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ULS2801EK
This table gives cross-reference parts and alternative options found for ULS2801EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULS2801EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD62082APG | TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, LEAD FREE, DIP-18, BIP General Purpose Power | Toshiba America Electronic Components | ULS2801EK vs TD62082APG |
TD62081APG | TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, LEAD FREE, DIP-18, BIP General Purpose Power | Toshiba America Electronic Components | ULS2801EK vs TD62081APG |