Part Details for ULS-3.3/30-D48NM-C by Murata Manufacturing Co Ltd
Overview of ULS-3.3/30-D48NM-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4430-1WYRTZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
ADA4430-1YKSZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
ADM8615Y100ACBZ-R7 | Analog Devices | IC,LV Monitr,Reset,Watchdog UL |
Price & Stock for ULS-3.3/30-D48NM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ULS-3.3/30-D48NM-C
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 30A 99W 8-Pin 1/16-Brick Tray (Alt: ULS-3.3/30-D48NM-C) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ULS-3.3/30-D48NM-C
ULS-3.3/30-D48NM-C CAD Models
ULS-3.3/30-D48NM-C Part Data Attributes
|
ULS-3.3/30-D48NM-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ULS-3.3/30-D48NM-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
Alternate Parts for ULS-3.3/30-D48NM-C
This table gives cross-reference parts and alternative options found for ULS-3.3/30-D48NM-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULS-3.3/30-D48NM-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSB10048S3V3 | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, PACKAGE-8 | XP Power | ULS-3.3/30-D48NM-C vs QSB10048S3V3 |
EQW030A0F41-HZ | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | GE Power Electronics Inc | ULS-3.3/30-D48NM-C vs EQW030A0F41-HZ |
ERS4033N030N25 | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, EIGHTH BRICK PACKAGE-8 | NetPower Technologies Inc | ULS-3.3/30-D48NM-C vs ERS4033N030N25 |
VI-LC3Y-IVH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ULS-3.3/30-D48NM-C vs VI-LC3Y-IVH1 |
JFW150F1 | IC 1-OUTPUT 99 W DC-DC REG PWR SUPPLY MODULE, MODULE-18, Power Supply Module | Lineage Power | ULS-3.3/30-D48NM-C vs JFW150F1 |
VI-LCNY-MV | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ULS-3.3/30-D48NM-C vs VI-LCNY-MV |
VI-LC3Y-EVH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ULS-3.3/30-D48NM-C vs VI-LC3Y-EVH1-CC |
EQW030A0F841Z | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | GE Power Electronics Inc | ULS-3.3/30-D48NM-C vs EQW030A0F841Z |
Q48SL3R330NRA | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, QUARTER BRICK PACKAGE-9 | Delta Electronics Inc | ULS-3.3/30-D48NM-C vs Q48SL3R330NRA |
ERS4033N030K25 | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, EIGHTH BRICK PACKAGE-8 | NetPower Technologies Inc | ULS-3.3/30-D48NM-C vs ERS4033N030K25 |