Datasheets
ULQ2824A by:

Power Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, DIP-18

Part Details for ULQ2824A by Allegro MicroSystems LLC

Overview of ULQ2824A by Allegro MicroSystems LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ULQ2824A

ULQ2824A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ULQ2824A Part Data Attributes

ULQ2824A Allegro MicroSystems LLC
Buy Now Datasheet
Compare Parts:
ULQ2824A Allegro MicroSystems LLC Power Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, DIP-18
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC
Part Package Code DIP
Package Description IN-LINE, R-PDIP-T18
Pin Count 18
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 95 V
Configuration 8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
JESD-30 Code R-PDIP-T18
JESD-609 Code e0
Number of Elements 8
Number of Terminals 18
Operating Temperature-Max 85 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for ULQ2824A

This table gives cross-reference parts and alternative options found for ULQ2824A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULQ2824A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8605801VX Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 18 Pin, HERMETIC SEALED, CERAMIC, DIP-18 Linfinity Microelectronics ULQ2824A vs 5962-8605801VX
5962-8605801VA Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 18 Pin Microchip Technology Inc ULQ2824A vs 5962-8605801VA
ULN2023A Power Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 Sanken Electric Co Ltd ULQ2824A vs ULN2023A
ULN2004AN-00 7 CHANNEL, NPN, Si, POWER TRANSISTOR Texas Instruments ULQ2824A vs ULN2004AN-00
ULN2803AN-P Darlington Transistor Array 18-PDIP -40 to 85 Texas Instruments ULQ2824A vs ULN2803AN-P
ULN2803ADW 50-V, 8-ch darlington array 18-SOIC -40 to 85 Texas Instruments ULQ2824A vs ULN2803ADW
LB1232 Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, DIP-16 SANYO Electric Co Ltd ULQ2824A vs LB1232
SG2803N Small Signal Bipolar Transistor, 8-Element, Silicon, ROHS COMPLIANT, PLASTIC, DIP-18 Microsemi Corporation ULQ2824A vs SG2803N
ULN2802A 0.5A, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 707, DIP-18 Motorola Mobility LLC ULQ2824A vs ULN2802A
ULN2803ADWR 50-V, 8-ch darlington array 18-SOIC -40 to 85 Texas Instruments ULQ2824A vs ULN2803ADWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ULQ2824A by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ULQ2824A by Allegro MicroSystems LLC

  • Please alert me when ULQ2824A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ULQ2824A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ULQ2824A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ULQ2824A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ULQ2824A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ULQ2824A by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: