Part Details for ULQ-12/10-D48NL2 by C&D Technologies Inc
Overview of ULQ-12/10-D48NL2 by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTPS56637RPAT | Texas Instruments | 4.5-V to 28-V Input, 6-A Synchronous Buck Converter with ULQ-mode™ 10-VQFN-HR -40 to 125 | |
TPS56637RPAR | Texas Instruments | 4.5-V to 28-V Input, 6-A Synchronous Buck Converter with ULQ-mode™ 10-VQFN-HR -40 to 125 |
Part Details for ULQ-12/10-D48NL2
ULQ-12/10-D48NL2 CAD Models
ULQ-12/10-D48NL2 Part Data Attributes
|
ULQ-12/10-D48NL2
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ULQ-12/10-D48NL2
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, 1.450 X 2.300 INCH, 0.350 INCH HEIGHT, QUARTER BRICK PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | 1.450 X 2.300 INCH, 0.350 INCH HEIGHT, QUARTER BRICK PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES |
Alternate Parts for ULQ-12/10-D48NL2
This table gives cross-reference parts and alternative options found for ULQ-12/10-D48NL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULQ-12/10-D48NL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULQ-12/10-D48NL2-C | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, PACKAGE-8 | Murata Power Solutions | ULQ-12/10-D48NL2 vs ULQ-12/10-D48NL2-C |
ULQ-12/10-D48NL2 | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, 1.450 X 2.300 INCH, 0.350 INCH HEIGHT, QUARTER BRICK PACKAGE-8 | DATEL Inc | ULQ-12/10-D48NL2 vs ULQ-12/10-D48NL2 |