Part Details for ULN2803L-S18-T by Unisonic Technologies Co Ltd
Overview of ULN2803L-S18-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Telecommunications
Part Details for ULN2803L-S18-T
ULN2803L-S18-T CAD Models
ULN2803L-S18-T Part Data Attributes:
|
ULN2803L-S18-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ULN2803L-S18-T
Unisonic Technologies Co Ltd
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | COMPLEX | |
JESD-30 Code | R-PDSO-G18 | |
Number of Elements | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1000 ns | |
Turn-on Time-Max (ton) | 1000 ns |
Alternate Parts for ULN2803L-S18-T
This table gives cross-reference parts and alternative options found for ULN2803L-S18-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULN2803L-S18-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULN2803-S18-T | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | ULN2803L-S18-T vs ULN2803-S18-T |
ULN2803-S18-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | ULN2803L-S18-T vs ULN2803-S18-R |
ULN2803L-S18-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | ULN2803L-S18-T vs ULN2803L-S18-R |
ULN2803G-S18-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | ULN2803L-S18-T vs ULN2803G-S18-R |