Part Details for ULN2024L by Allegro MicroSystems LLC
Overview of ULN2024L by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2024L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.5 A, 95 V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR | 151 |
|
$0.8100 / $1.3500 | Buy Now |
Part Details for ULN2024L
ULN2024L CAD Models
ULN2024L Part Data Attributes
|
ULN2024L
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ULN2024L
Allegro MicroSystems LLC
Power Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 95 V | |
Configuration | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ULN2024L
This table gives cross-reference parts and alternative options found for ULN2024L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULN2024L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULN2024A | Power Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 7-Element, NPN, Silicon, MS-001AB, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 | Allegro MicroSystems LLC | ULN2024L vs ULN2024A |