Part Details for ULN2023A by Allegro MicroSystems LLC
Overview of ULN2023A by Allegro MicroSystems LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2023A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, DIP | 1375 |
|
$1.0500 / $2.5000 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, DIP | 20 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, DIP | 17 |
|
$2.2000 / $3.5200 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, DIP | 130 |
|
$2.0000 / $4.0000 | Buy Now |
Part Details for ULN2023A
ULN2023A CAD Models
ULN2023A Part Data Attributes:
|
ULN2023A
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ULN2023A
Allegro MicroSystems LLC
Power Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 7-Element, NPN, Silicon, MS-001AB, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 95 V | |
Configuration | 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
JEDEC-95 Code | MS-001AB | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.6 V |
Alternate Parts for ULN2023A
This table gives cross-reference parts and alternative options found for ULN2023A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULN2023A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULN2023A | Power Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 | Sanken Electric Co Ltd | ULN2023A vs ULN2023A |