Part Details for ULN2003G-D16-T by Unisonic Technologies Co Ltd
Overview of ULN2003G-D16-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for ULN2003G-D16-T
ULN2003G-D16-T CAD Models
ULN2003G-D16-T Part Data Attributes:
|
ULN2003G-D16-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ULN2003G-D16-T
Unisonic Technologies Co Ltd
Power Bipolar Transistor, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-PDIP-T16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |