Part Details for ULLC0402FC05C-LF-T710-2 by ProTek Devices
Overview of ULLC0402FC05C-LF-T710-2 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ULLC0402FC05C-LF-T710-2
ULLC0402FC05C-LF-T710-2 CAD Models
ULLC0402FC05C-LF-T710-2 Part Data Attributes
|
ULLC0402FC05C-LF-T710-2
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
ULLC0402FC05C-LF-T710-2
ProTek Devices
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, U0402, FLIP CHIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | FLIP-CHIP | |
Package Description | ROHS COMPLIANT, U0402, FLIP CHIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT, LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N4 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |