Part Details for ULH2C180MNL1GS by Nichicon Corporation
Results Overview of ULH2C180MNL1GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULH2C180MNL1GS Information
ULH2C180MNL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ULH2C180MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4720
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon ULH2C180MNL1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2980 / $0.3970 | Buy Now |
DISTI #
493-6685-1-ND
|
DigiKey | CAP ALUM 18UF 20% 160V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2895 / $1.1800 | Buy Now |
DISTI #
647-ULH2C180MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 160V 18uF 125C AEC-Q200 RoHS: Compliant | 0 |
|
$0.2890 / $0.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.2710 | Buy Now |
DISTI #
ULH2C180MNL1GS
|
TME | Capacitor: electrolytic, SMD, 18uF, 160VDC, Ø10x10mm, ±20%, 4000h Min Qty: 500 | 0 |
|
$0.3230 | RFQ |
DISTI #
ULH2C180MNL1GS
|
Avnet Asia | Cap Aluminum 18uF 160V 20% Cylindrical Can 60mA 4000 hr 125?C T/R (Alt: ULH2C180MNL1GS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for ULH2C180MNL1GS
ULH2C180MNL1GS CAD Models
ULH2C180MNL1GS Part Data Attributes
|
ULH2C180MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
ULH2C180MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 18 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.2152 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 60 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 10.3 mm |