-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1833
|
Newark | Radial/ Bulk |Nichicon ULD2G5R6MPD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.2040 | Buy Now |
DISTI #
493-16916-ND
|
DigiKey | CAP ALUM 5.6UF 20% 400V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2199 In Stock |
|
$0.2770 / $0.8600 | Buy Now |
DISTI #
647-ULD2G5R6MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 5.6uF 400 Volts 20% RoHS: Compliant | 0 |
|
$0.2670 / $0.7500 | Order Now |
|
Future Electronics | 5.6 F 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 42 Weeks Container: Bulk | 0Bulk |
|
$0.2600 / $0.2800 | Buy Now |
DISTI #
ULD2G5R6MPD
|
TME | Capacitor: electrolytic, THT, 5.6uF, 400VDC, Ø10x12.5mm, Pitch: 5mm Min Qty: 2000 | 0 |
|
$0.2010 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULD2G5R6MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
ULD2G5R6MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 5.6 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1896 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 64 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ULD2G5R6MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULD2G5R6MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULD2G5R6MPD1TD | CAP ALUM 5.6UF 20% 400V RADIAL | Nichicon Corporation | ULD2G5R6MPD vs ULD2G5R6MPD1TD |
EKXF401EBD5R6MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | ULD2G5R6MPD vs EKXF401EBD5R6MJC5S |
ESL565M400AH9AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ULD2G5R6MPD vs ESL565M400AH9AA |
EKXF401ELL5R6MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ULD2G5R6MPD vs EKXF401ELL5R6MJC5S |
ESL565M400AH9EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ULD2G5R6MPD vs ESL565M400AH9EA |