Part Details for ULD2E120MPD by Nichicon Corporation
Overview of ULD2E120MPD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULD2E120MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1793
|
Newark | Radial/Bulk |Nichicon ULD2E120MPD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 / $0.2810 | Buy Now |
DISTI #
ULD2E120MPD-ND
|
DigiKey | CAP ALUM 12UF 20% 250V RADIAL TH Min Qty: 2000 Lead time: 25 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2742 | Buy Now |
DISTI #
647-ULD2E120MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 215 |
|
$0.2550 / $0.8100 | Buy Now |
|
Quest Components | 640 |
|
$0.4080 / $1.0200 | Buy Now | |
DISTI #
ULD2E120MPD
|
TME | Capacitor: electrolytic, THT, 12uF, 250VDC, Ø10x12.5mm, Pitch: 5mm Min Qty: 2000 | 0 |
|
$0.1960 | RFQ |
Part Details for ULD2E120MPD
ULD2E120MPD CAD Models
ULD2E120MPD Part Data Attributes
|
ULD2E120MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
ULD2E120MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 12 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.22 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 97 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ULD2E120MPD
This table gives cross-reference parts and alternative options found for ULD2E120MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULD2E120MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXF251EIJ120MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | ULD2E120MPD vs EKXF251EIJ120MJC5S |
250LLE12MEFCKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ULD2E120MPD vs 250LLE12MEFCKC10X12.5 |
ULD2E120MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ULD2E120MPD vs ULD2E120MPD1TD |
EKXF251EC3120MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ULD2E120MPD vs EKXF251EC3120MJC5S |
EKXF251EBD120MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | ULD2E120MPD vs EKXF251EBD120MJC5S |
EKXF251ETD120MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | ULD2E120MPD vs EKXF251ETD120MJC5S |
250LLE12MEFCT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 12uF, | Rubycon Corporation | ULD2E120MPD vs 250LLE12MEFCT810X12.5 |
250LLE12MEFC10X12.5 | CAP ALUM 12UF 20% 250V RADIAL | Rubycon Corporation | ULD2E120MPD vs 250LLE12MEFC10X12.5 |
NRB-XL120M250V10X12.5TBF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | ULD2E120MPD vs NRB-XL120M250V10X12.5TBF |
250LLE12MEFCRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 12uF, | Rubycon Corporation | ULD2E120MPD vs 250LLE12MEFCRI10X12.5 |