Part Details for ULC0408FC36C-LF-T75-2 by ProTek Devices
Overview of ULC0408FC36C-LF-T75-2 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ULC0408FC36C-LF-T75-2
ULC0408FC36C-LF-T75-2 CAD Models
ULC0408FC36C-LF-T75-2 Part Data Attributes
|
ULC0408FC36C-LF-T75-2
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
ULC0408FC36C-LF-T75-2
ProTek Devices
Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Bidirectional, 8 Element, Silicon, ROHS COMPLIANT, U0408, FLIP CHIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | FLIP-CHIP | |
Package Description | R-XBCC-N8 | |
Pin Count | 8 | |
Manufacturer Package Code | U0408 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 40 V | |
Configuration | COMMON BIPOLAR TERMINAL, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N8 | |
JESD-609 Code | e1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for ULC0408FC36C-LF-T75-2
This table gives cross-reference parts and alternative options found for ULC0408FC36C-LF-T75-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULC0408FC36C-LF-T75-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULC0408FC36C-T75-2 | Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Bidirectional, 8 Element, Silicon, U0408, FLIP CHIP-8 | ProTek Devices | ULC0408FC36C-LF-T75-2 vs ULC0408FC36C-T75-2 |