Diodes
ULC0406FC15C
ProTek Devices
Description: Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Bidirectional, 6 Element, Silicon, U0406, FLIP CHIP-6

Overview of ULC0406FC15C by ProTek Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ULC0406FC15C by ProTek Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ULC0406FC15C by ProTek Devices

ULC0406FC15C
ProTek Devices
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROTEK DEVICES
Part Package Code
FLIP-CHIP
Package Description
R-XBCC-N6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW CAPACITANCE
Breakdown Voltage-Min
16.7 V
Breakdown Voltage-Nom
16.7 V
Clamping Voltage-Max
34.5 V
Configuration
COMMON BIPOLAR TERMINAL, 6 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-XBCC-N6
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
200 W
Number of Elements
6
Number of Terminals
6
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
15 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Want to compare parts?
  1. ULC0406FC15C
    ProTek Devices
    Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Bidirectional, 6 Element, Silicon, U0406, FLIP CHIP-6
    VS

Alternate Parts for ULC0406FC15C

This table gives cross-reference parts and alternative options found for ULC0406FC15C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULC0406FC15C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ULC0406FC15C-T75-1 Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Bidirectional, 6 Element, Silicon, U0406, FLIP CHIP-6 ProTek Devices ULC0406FC15C vs ULC0406FC15C-T75-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ULC0406FC15C by ProTek Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ULC0406FC15C by ProTek Devices

Select Manufacturer
Which Manufacturer of ULC0406FC15C would you like to use for your alert(s)?
  • Please alert me when ULC0406FC15C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ULC0406FC15C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ULC0406FC15C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ULC0406FC15C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ULC0406FC15C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ULC0406FC15C by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: