Part Details for ULC-20SM-P-003 by Methode Electronics Inc
Overview of ULC-20SM-P-003 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ULC-20SM-P-003
ULC-20SM-P-003 CAD Models
ULC-20SM-P-003 Part Data Attributes:
|
ULC-20SM-P-003
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ULC-20SM-P-003
Methode Electronics Inc
Interconnection Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body Breadth | 0.177 inch | |
Body Depth | 0.78 inch | |
Body Length | 0.394 inch | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | SINGLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY |