Part Details for UL62H1708BSK35G1 by Cypress Semiconductor
Overview of UL62H1708BSK35G1 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for UL62H1708BSK35G1
UL62H1708BSK35G1 CAD Models
UL62H1708BSK35G1 Part Data Attributes
|
UL62H1708BSK35G1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UL62H1708BSK35G1
Cypress Semiconductor
128KX8 STANDARD SRAM, 35ns, PDSO32, 0.450 INCH, LEAD FREE, SOP-32
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.445 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.3 mm |
Alternate Parts for UL62H1708BSK35G1
This table gives cross-reference parts and alternative options found for UL62H1708BSK35G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UL62H1708BSK35G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UL62H1708BSA35G1 | 128KX8 STANDARD SRAM, 35ns, PDSO32, 0.450 INCH, LEAD FREE, SOP-32 | Cypress Semiconductor | UL62H1708BSK35G1 vs UL62H1708BSA35G1 |
UL62H1708BSK35G1 | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOP-32 | ZMDI | UL62H1708BSK35G1 vs UL62H1708BSK35G1 |
UL62H1708BSK35G1 | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOP-32 | Alliance Memory Inc | UL62H1708BSK35G1 vs UL62H1708BSK35G1 |
UL62H1708BSA35 | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.450 INCH, SOP-32 | ZMDI | UL62H1708BSK35G1 vs UL62H1708BSA35 |
UL62H1708BSK35 | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.450 INCH, SOP-32 | Alliance Memory Inc | UL62H1708BSK35G1 vs UL62H1708BSK35 |
UL62H1708BSA35 | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.450 INCH, SOP-32 | Alliance Memory Inc | UL62H1708BSK35G1 vs UL62H1708BSA35 |
UL62H1708BSK35 | 128KX8 STANDARD SRAM, 35ns, PDSO32, 0.450 INCH, SOP-32 | Cypress Semiconductor | UL62H1708BSK35G1 vs UL62H1708BSK35 |
UL62H1708BSA35 | 128KX8 STANDARD SRAM, 35ns, PDSO32, 0.450 INCH, SOP-32 | Cypress Semiconductor | UL62H1708BSK35G1 vs UL62H1708BSA35 |