Part Details for UL62H1708BSK35 by Simtek Corporation
Overview of UL62H1708BSK35 by Simtek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UL62H1708BSK35
UL62H1708BSK35 CAD Models
UL62H1708BSK35 Part Data Attributes
|
UL62H1708BSK35
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
UL62H1708BSK35
Simtek Corporation
Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.450 INCH, SOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.445 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.3 mm |
Alternate Parts for UL62H1708BSK35
This table gives cross-reference parts and alternative options found for UL62H1708BSK35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UL62H1708BSK35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UL62H1708BSA35 | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.450 INCH, SOP-32 | Alliance Memory Inc | UL62H1708BSK35 vs UL62H1708BSA35 |
UL62H1708BSA35 | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.450 INCH, SOP-32 | ZMDI | UL62H1708BSK35 vs UL62H1708BSA35 |
UL62H1708BSK35 | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.450 INCH, SOP-32 | ZMDI | UL62H1708BSK35 vs UL62H1708BSK35 |
UL62H1708BSK35 | 128KX8 STANDARD SRAM, 35ns, PDSO32, 0.450 INCH, SOP-32 | Cypress Semiconductor | UL62H1708BSK35 vs UL62H1708BSK35 |
UL62H1708BSK35 | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.450 INCH, SOP-32 | Alliance Memory Inc | UL62H1708BSK35 vs UL62H1708BSK35 |
UL62H1708BSK35G1 | 128KX8 STANDARD SRAM, 35ns, PDSO32, 0.450 INCH, LEAD FREE, SOP-32 | Cypress Semiconductor | UL62H1708BSK35 vs UL62H1708BSK35G1 |
UL62H1708BSK35G1 | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOP-32 | ZMDI | UL62H1708BSK35 vs UL62H1708BSK35G1 |
UL62H1708BSA35 | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.450 INCH, SOP-32 | Simtek Corporation | UL62H1708BSK35 vs UL62H1708BSA35 |
UL62H1708BSA35G1 | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOP-32 | Alliance Memory Inc | UL62H1708BSK35 vs UL62H1708BSA35G1 |
UL62H1708BSA35 | 128KX8 STANDARD SRAM, 35ns, PDSO32, 0.450 INCH, SOP-32 | Cypress Semiconductor | UL62H1708BSK35 vs UL62H1708BSA35 |