Part Details for UL26KMCQJ9528 by APEM Inc
Overview of UL26KMCQJ9528 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UL26KMCQJ9528
UL26KMCQJ9528 CAD Models
UL26KMCQJ9528 Part Data Attributes
|
UL26KMCQJ9528
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
UL26KMCQJ9528
APEM Inc
Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Finish | BRIGHT NICKEL/CHROME | |
Actuator Length | 0.27 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Additional Feature | WITH TWO LED'S | |
Body Breadth | 13.335 mm | |
Body Color | RED | |
Body Height | 35.8648 mm | |
Body Length or Diameter | 13.335 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@30VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.003 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 200000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.188 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER |
Alternate Parts for UL26KMCQJ9528
This table gives cross-reference parts and alternative options found for UL26KMCQJ9528. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UL26KMCQJ9528, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST2-6KMV30QJ9528 | Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 11 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | APEM Inc | UL26KMCQJ9528 vs ST2-6KMV30QJ9528 |
ST2-6KMCQJ9428 | Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | APEM Inc | UL26KMCQJ9528 vs ST2-6KMCQJ9428 |
UL26KMV30QJ9428 | Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | APEM Inc | UL26KMCQJ9528 vs UL26KMV30QJ9428 |
UL26KMV30QJ9328 | Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | APEM Inc | UL26KMCQJ9528 vs UL26KMV30QJ9328 |
UL26KMV40QJ9528 | Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 11 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | APEM Inc | UL26KMCQJ9528 vs UL26KMV40QJ9528 |
ST2-6KMV40QJ9328 | Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | APEM Inc | UL26KMCQJ9528 vs ST2-6KMV40QJ9328 |
UL26KMV40QJ9428 | Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | APEM Inc | UL26KMCQJ9528 vs UL26KMV40QJ9428 |
ST2-6KMCQJ9528 | Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | APEM Inc | UL26KMCQJ9528 vs ST2-6KMCQJ9528 |
UL26KMCQJ9328 | Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | APEM Inc | UL26KMCQJ9528 vs UL26KMCQJ9328 |
UL26KMV40QJ9328 | Toggle Switch, DPDT, On-on-on, Latched, 7A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | APEM Inc | UL26KMCQJ9528 vs UL26KMV40QJ9328 |