Part Details for UKZ2A101MHM1CT by Nichicon Corporation
Overview of UKZ2A101MHM1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKZ2A101MHM1CT
UKZ2A101MHM1CT CAD Models
UKZ2A101MHM1CT Part Data Attributes
|
UKZ2A101MHM1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKZ2A101MHM1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UKZ2A101MHM1CT
This table gives cross-reference parts and alternative options found for UKZ2A101MHM1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKZ2A101MHM1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKZ2A101MHM1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UKZ2A101MHM1CT vs UKZ2A101MHM1AA |
8101MAM1625NPN0J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | UKZ2A101MHM1CT vs 8101MAM1625NPN0J |
8101MAM1625NPN7A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | UKZ2A101MHM1CT vs 8101MAM1625NPN7A |
BSME101EC5101ML25S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UKZ2A101MHM1CT vs BSME101EC5101ML25S |
8101MAM1625NPN0P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | UKZ2A101MHM1CT vs 8101MAM1625NPN0P |
8101MAM1625NP04M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | UKZ2A101MHM1CT vs 8101MAM1625NP04M |
107BPS100M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UKZ2A101MHM1CT vs 107BPS100M |
8101MAM1625NPN1P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | UKZ2A101MHM1CT vs 8101MAM1625NPN1P |
NPR100M100 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | NTE Electronics Inc | UKZ2A101MHM1CT vs NPR100M100 |
BPM2A101M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Gemmy Electronics Co Ltd | UKZ2A101MHM1CT vs BPM2A101M |