Part Details for UKZ2A100MPM1FV by Nichicon Corporation
Overview of UKZ2A100MPM1FV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKZ2A100MPM1FV
UKZ2A100MPM1FV CAD Models
UKZ2A100MPM1FV Part Data Attributes
|
UKZ2A100MPM1FV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKZ2A100MPM1FV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Terminal Pitch | 5 mm |
Alternate Parts for UKZ2A100MPM1FV
This table gives cross-reference parts and alternative options found for UKZ2A100MPM1FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKZ2A100MPM1FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R0071100103M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | TDK Epcos | UKZ2A100MPM1FV vs R0071100103M |
BSME101ELL100MHB5C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | UKZ2A100MPM1FV vs BSME101ELL100MHB5C |
B41004A9106M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | TDK Corporation | UKZ2A100MPM1FV vs B41004A9106M001 |
BSME101ELL100MHB5A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | UKZ2A100MPM1FV vs BSME101ELL100MHB5A |
RDL10M100CF38X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UKZ2A100MPM1FV vs RDL10M100CF38X11.5 |
RDL10M100TR8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UKZ2A100MPM1FV vs RDL10M100TR8X11.5 |
UKZ2A100MPM1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UKZ2A100MPM1FV vs UKZ2A100MPM1FA |
UKZ2A100MPM1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UKZ2A100MPM1FV vs UKZ2A100MPM1CV |
UKZ2A100MPB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKZ2A100MPM1FV vs UKZ2A100MPB |
RDLLA10M100TB18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UKZ2A100MPM1FV vs RDLLA10M100TB18X11.5 |