Part Details for UKZ2A100MPM1FA by Nichicon Corporation
Overview of UKZ2A100MPM1FA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKZ2A100MPM1FA
UKZ2A100MPM1FA CAD Models
UKZ2A100MPM1FA Part Data Attributes
|
UKZ2A100MPM1FA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKZ2A100MPM1FA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Terminal Pitch | 5 mm |
Alternate Parts for UKZ2A100MPM1FA
This table gives cross-reference parts and alternative options found for UKZ2A100MPM1FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKZ2A100MPM1FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVP2A100MPD1FA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKZ2A100MPM1FA vs UVP2A100MPD1FA |
UVP2A100MPD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKZ2A100MPM1FA vs UVP2A100MPD1CM |
BSME101ETE100MHB5D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UKZ2A100MPM1FA vs BSME101ETE100MHB5D |
UVP2A100MPD1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKZ2A100MPM1FA vs UVP2A100MPD1CV |
UVP2A100MPD1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKZ2A100MPM1FA vs UVP2A100MPD1CA |
UKZ2A100MPB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKZ2A100MPM1FA vs UKZ2A100MPB |
NNR100M100V8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, CAN | NIC Components Corp | UKZ2A100MPM1FA vs NNR100M100V8X11.5 |
100NA10MEFCT78X11.5 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | UKZ2A100MPM1FA vs 100NA10MEFCT78X11.5 |