Part Details for UKZ1E471MHM1AA by Nichicon Corporation
Overview of UKZ1E471MHM1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKZ1E471MHM1AA
UKZ1E471MHM1AA CAD Models
UKZ1E471MHM1AA Part Data Attributes
|
UKZ1E471MHM1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKZ1E471MHM1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UKZ1E471MHM1AA
This table gives cross-reference parts and alternative options found for UKZ1E471MHM1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKZ1E471MHM1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKZ1E471MHM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UKZ1E471MHM1AA vs UKZ1E471MHM |
SN471M025AT | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UKZ1E471MHM1AA vs SN471M025AT |
EAWJ250EBC471ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UKZ1E471MHM1AA vs EAWJ250EBC471ML25S |
UKZ1E471MHM1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UKZ1E471MHM1AA vs UKZ1E471MHM1CC |
SN471M025S1 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UKZ1E471MHM1AA vs SN471M025S1 |
UKZ1E471MHM1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UKZ1E471MHM1AA vs UKZ1E471MHM1CM |
UKZ1E471MHM1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | UKZ1E471MHM1AA vs UKZ1E471MHM1TN |
SN471M025E2 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UKZ1E471MHM1AA vs SN471M025E2 |
EAWJ250EBD471ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UKZ1E471MHM1AA vs EAWJ250EBD471ML25S |
SN471M025R1 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UKZ1E471MHM1AA vs SN471M025R1 |