Part Details for UKZ1E331MHM1CC by Nichicon Corporation
Overview of UKZ1E331MHM1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKZ1E331MHM1CC
UKZ1E331MHM1CC CAD Models
UKZ1E331MHM1CC Part Data Attributes
|
UKZ1E331MHM1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKZ1E331MHM1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Terminal Pitch | 5 mm |
Alternate Parts for UKZ1E331MHM1CC
This table gives cross-reference parts and alternative options found for UKZ1E331MHM1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKZ1E331MHM1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EAWJ250ETD331MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UKZ1E331MHM1CC vs EAWJ250ETD331MK25S |
UES1E331MHM1AA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UKZ1E331MHM1CC vs UES1E331MHM1AA |
UKZ1E331MHM1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UKZ1E331MHM1CC vs UKZ1E331MHM1CT |
RCD113025334M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | TDK Epcos | UKZ1E331MHM1CC vs RCD113025334M |
UKZ1E331MHM1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UKZ1E331MHM1CC vs UKZ1E331MHM1AA |
EAWJ250EBD331MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UKZ1E331MHM1CC vs EAWJ250EBD331MK25S |
EAWJ250EBC331MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UKZ1E331MHM1CC vs EAWJ250EBC331MK25S |
UES1E331MHM1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UKZ1E331MHM1CC vs UES1E331MHM1CA |
UKZ1E331MHM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UKZ1E331MHM1CC vs UKZ1E331MHM |
EAWJ250EIJ331MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UKZ1E331MHM1CC vs EAWJ250EIJ331MK25S |