Part Details for UKW1V103MRD1CV by Nichicon Corporation
Overview of UKW1V103MRD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKW1V103MRD1CV
UKW1V103MRD1CV CAD Models
UKW1V103MRD1CV Part Data Attributes
|
UKW1V103MRD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKW1V103MRD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3700 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for UKW1V103MRD1CV
This table gives cross-reference parts and alternative options found for UKW1V103MRD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKW1V103MRD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKW1V103MRD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | UKW1V103MRD1CV vs UKW1V103MRD1CT |
ESMH350LCN103MP50T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | UKW1V103MRD1CV vs ESMH350LCN103MP50T |
UFW1V103MRD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKW1V103MRD1CV vs UFW1V103MRD1CC |
ESMH350LIN103MP50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | UKW1V103MRD1CV vs ESMH350LIN103MP50S |
ESMH350VNN103MP50C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | UKW1V103MRD1CV vs ESMH350VNN103MP50C |
ESMH350LIN103MP50M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | UKW1V103MRD1CV vs ESMH350LIN103MP50M |
UVR1V103MRD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | UKW1V103MRD1CV vs UVR1V103MRD1CV |
GSR103M035-2250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF | Gemmy Electronics Co Ltd | UKW1V103MRD1CV vs GSR103M035-2250 |
ESMH350VSN103MP50N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | UKW1V103MRD1CV vs ESMH350VSN103MP50N |
ESMH350VNN103MP50M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | UKW1V103MRD1CV vs ESMH350VNN103MP50M |