Part Details for UKW1V102MHD1AA by Nichicon Corporation
Overview of UKW1V102MHD1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKW1V102MHD1AA
UKW1V102MHD1AA CAD Models
UKW1V102MHD1AA Part Data Attributes
|
UKW1V102MHD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKW1V102MHD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1100 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UKW1V102MHD1AA
This table gives cross-reference parts and alternative options found for UKW1V102MHD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKW1V102MHD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LEMAB20WPN581B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UKW1V102MHD1AA vs 8102LEMAB20WPN581B |
8102LEMAB20WPN18EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UKW1V102MHD1AA vs 8102LEMAB20WPN18EB |
8102LEMAB20WPN08FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UKW1V102MHD1AA vs 8102LEMAB20WPN08FB |
2102LEMAB20WPN28EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UKW1V102MHD1AA vs 2102LEMAB20WPN28EM |
2102LEMAB20WPN18FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UKW1V102MHD1AA vs 2102LEMAB20WPN18FM |
UFW1V102MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKW1V102MHD1AA vs UFW1V102MHD1TO |
2102LEMAB20WPN981M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UKW1V102MHD1AA vs 2102LEMAB20WPN981M |
8102LEMAB20WPN48EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UKW1V102MHD1AA vs 8102LEMAB20WPN48EB |
2102LEMAB20WPN48FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UKW1V102MHD1AA vs 2102LEMAB20WPN48FM |
8102LEMAB20WPN38FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UKW1V102MHD1AA vs 8102LEMAB20WPN38FB |