Part Details for UKW1J472MRD1CA by Nichicon Corporation
Overview of UKW1J472MRD1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKW1J472MRD1CA
UKW1J472MRD1CA CAD Models
UKW1J472MRD1CA Part Data Attributes
|
UKW1J472MRD1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKW1J472MRD1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3400 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for UKW1J472MRD1CA
This table gives cross-reference parts and alternative options found for UKW1J472MRD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKW1J472MRD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMQ630ERC472MP50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | UKW1J472MRD1CA vs ESMQ630ERC472MP50S |
ESMH630LIN472MP50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | UKW1J472MRD1CA vs ESMH630LIN472MP50S |
UKW1J472MRD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UKW1J472MRD1CA vs UKW1J472MRD1CM |
UVR1J472MRD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UKW1J472MRD1CA vs UVR1J472MRD1CM |
UVK1J472MRD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UKW1J472MRD1CA vs UVK1J472MRD1CA |
UVK1J472MRD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UKW1J472MRD1CA vs UVK1J472MRD1CP |
ESMH630LIN472MP50C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | UKW1J472MRD1CA vs ESMH630LIN472MP50C |
ESMH630LIN472MP50A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | UKW1J472MRD1CA vs ESMH630LIN472MP50A |
63USR4700MA50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UKW1J472MRD1CA vs 63USR4700MA50 |
UVK1J472MRD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UKW1J472MRD1CA vs UVK1J472MRD1CC |