Part Details for UKW1H472MRD1CV by Nichicon Corporation
Overview of UKW1H472MRD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKW1H472MRD1CV
UKW1H472MRD1CV CAD Models
UKW1H472MRD1CV Part Data Attributes
|
UKW1H472MRD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKW1H472MRD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2900 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for UKW1H472MRD1CV
This table gives cross-reference parts and alternative options found for UKW1H472MRD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKW1H472MRD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR1H472MRD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | Nichicon Corporation | UKW1H472MRD1CV vs UVR1H472MRD1CV |
UKW1H472MRD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UKW1H472MRD1CV vs UKW1H472MRD1AA |
MM050M472 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | UKW1H472MRD1CV vs MM050M472 |
ESMQ500ELL472MN40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UKW1H472MRD1CV vs ESMQ500ELL472MN40S |
UKW1H472MRD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UKW1H472MRD1CV vs UKW1H472MRD1CC |
UVK1H472MRD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UKW1H472MRD1CV vs UVK1H472MRD1AA |
UFW1H472MRD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKW1H472MRD1CV vs UFW1H472MRD1CA |
UVR1H472MRD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UKW1H472MRD1CV vs UVR1H472MRD1AA |
UVK1H472MRD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UKW1H472MRD1CV vs UVK1H472MRD1CT |
UKW1H472MRD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UKW1H472MRD1CV vs UKW1H472MRD1CM |