UKW0J682MHD1CT
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF,

Overview of UKW0J682MHD1CT by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for UKW0J682MHD1CT by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UKW0J682MHD1CT by Nichicon Corporation

UKW0J682MHD1CT
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1600 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. UKW0J682MHD1CT
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF,
    VS

Alternate Parts for UKW0J682MHD1CT

This table gives cross-reference parts and alternative options found for UKW0J682MHD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKW0J682MHD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UVR0J682MHD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, Nichicon Corporation UKW0J682MHD1CT vs UVR0J682MHD1CT
1682LAMAB25WPN78FC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, Fenghua (HK) Electronics Ltd UKW0J682MHD1CT vs 1682LAMAB25WPN78FC
WX0JM682 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF Aihua Technology Group Co Ltd UKW0J682MHD1CT vs WX0JM682
8682LAMAB25WPN4N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, Fenghua (HK) Electronics Ltd UKW0J682MHD1CT vs 8682LAMAB25WPN4N
8682LAMAB25WPN985P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, Fenghua (HK) Electronics Ltd UKW0J682MHD1CT vs 8682LAMAB25WPN985P
REA682M0JSC-1225 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surge Components Inc UKW0J682MHD1CT vs REA682M0JSC-1225
SD0J688M12025CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics UKW0J682MHD1CT vs SD0J688M12025CS
2682LAMAB25WPN08EP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, Fenghua (HK) Electronics Ltd UKW0J682MHD1CT vs 2682LAMAB25WPN08EP
1682LAMAB25WPN2850 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, Fenghua (HK) Electronics Ltd UKW0J682MHD1CT vs 1682LAMAB25WPN2850
6.3PK6800MG412.5X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UKW0J682MHD1CT vs 6.3PK6800MG412.5X25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UKW0J682MHD1CT by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UKW0J682MHD1CT by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UKW0J682MHD1CT would you like to use for your alert(s)?
  • Please alert me when UKW0J682MHD1CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UKW0J682MHD1CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UKW0J682MHD1CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UKW0J682MHD1CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UKW0J682MHD1CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UKW0J682MHD1CT by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: