Part Details for UKT1C682MHD1CT by Nichicon Corporation
Overview of UKT1C682MHD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKT1C682MHD1CT
UKT1C682MHD1CT CAD Models
UKT1C682MHD1CT Part Data Attributes
|
UKT1C682MHD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKT1C682MHD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1780 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UKT1C682MHD1CT
This table gives cross-reference parts and alternative options found for UKT1C682MHD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKT1C682MHD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSY682M16V16X31.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | UKT1C682MHD1CT vs NRSY682M16V16X31.5F1F |
MALREKB05JS468D00K | CAP,AL2O3,6.8MF,16VDC,20% -TOL,20% +TOL | Vishay Roederstein | UKT1C682MHD1CT vs MALREKB05JS468D00K |
UKT1C682MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | UKT1C682MHD1CT vs UKT1C682MHD1CC |
RD1C688M1631MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, | Samwha Electronics | UKT1C682MHD1CT vs RD1C688M1631MQR |
RD1C688M1631MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, | Samwha Electronics | UKT1C682MHD1CT vs RD1C688M1631MJL |
UKT1C682MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | UKT1C682MHD1CT vs UKT1C682MHD1CA |
NRSY682M16V16X31.5SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | UKT1C682MHD1CT vs NRSY682M16V16X31.5SP7.5LSYF |
NRWY682M16V16X31.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | UKT1C682MHD1CT vs NRWY682M16V16X31.5F1F |
16YXA6800MCE16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UKT1C682MHD1CT vs 16YXA6800MCE16X31.5 |
16YXA6800MCC16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UKT1C682MHD1CT vs 16YXA6800MCC16X31.5 |