Part Details for UKT1C470MDD1FV by Nichicon Corporation
Overview of UKT1C470MDD1FV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKT1C470MDD1FV
UKT1C470MDD1FV CAD Models
UKT1C470MDD1FV Part Data Attributes
|
UKT1C470MDD1FV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKT1C470MDD1FV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 79 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for UKT1C470MDD1FV
This table gives cross-reference parts and alternative options found for UKT1C470MDD1FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKT1C470MDD1FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LCM0511LFN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UKT1C470MDD1FV vs 8470LCM0511LFN7C |
NRWP470M16V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UKT1C470MDD1FV vs NRWP470M16V5X11F1F |
NRSX470M16V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UKT1C470MDD1FV vs NRSX470M16V5X11F |
8470LCM0511LMN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UKT1C470MDD1FV vs 8470LCM0511LMN1P |
2470LCM0511LEN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UKT1C470MDD1FV vs 2470LCM0511LEN111B |
2470LCM0511LEN911D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UKT1C470MDD1FV vs 2470LCM0511LEN911D |
8470LCM0511LF04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UKT1C470MDD1FV vs 8470LCM0511LF04D |
NLE-LW470M16V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UKT1C470MDD1FV vs NLE-LW470M16V5X11 |
TYRE1C476A11ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | TE Connectivity | UKT1C470MDD1FV vs TYRE1C476A11ML |
UPV1C470MFD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UKT1C470MDD1FV vs UPV1C470MFD1CV |