Part Details for UKT1C331MPD1FA by Nichicon Corporation
Overview of UKT1C331MPD1FA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKT1C331MPD1FA
UKT1C331MPD1FA CAD Models
UKT1C331MPD1FA Part Data Attributes
|
UKT1C331MPD1FA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKT1C331MPD1FA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 265 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for UKT1C331MPD1FA
This table gives cross-reference parts and alternative options found for UKT1C331MPD1FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKT1C331MPD1FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-16V331MG3#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | UKT1C331MPD1FA vs RJ4-16V331MG3#-G60 |
EKME160ELL331MHB5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | United Chemi-Con Inc | UKT1C331MPD1FA vs EKME160ELL331MHB5N |
NRWS331M16V8X11.5YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UKT1C331MPD1FA vs NRWS331M16V8X11.5YF |
NRWS331M16V8X11.5F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UKT1C331MPD1FA vs NRWS331M16V8X11.5F2F |
B41888C4337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UKT1C331MPD1FA vs B41888C4337M000 |
NRWA331M16V8X11.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UKT1C331MPD1FA vs NRWA331M16V8X11.5F3CF |
NRWY331M16V8X11.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UKT1C331MPD1FA vs NRWY331M16V8X11.5F3CF |
UPA1C331MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UKT1C331MPD1FA vs UPA1C331MPD1AA |
NRWY331M16V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UKT1C331MPD1FA vs NRWY331M16V8X11.5F |
GUM1C331M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | Gemmy Electronics Co Ltd | UKT1C331MPD1FA vs GUM1C331M |