Part Details for UKT1C102MPD1CV by Nichicon Corporation
Overview of UKT1C102MPD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKT1C102MPD1CV
UKT1C102MPD1CV CAD Models
UKT1C102MPD1CV Part Data Attributes
|
UKT1C102MPD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKT1C102MPD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 560 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for UKT1C102MPD1CV
This table gives cross-reference parts and alternative options found for UKT1C102MPD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKT1C102MPD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102LCM1016LEN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UKT1C102MPD1CV vs 2102LCM1016LEN911P |
8102LCM1016LEN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UKT1C102MPD1CV vs 8102LCM1016LEN211P |
NRWS102M16V10X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UKT1C102MPD1CV vs NRWS102M16V10X16TBNF |
NRWY102M16V10X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | UKT1C102MPD1CV vs NRWY102M16V10X16F3CF |
2102LCM1016LEN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UKT1C102MPD1CV vs 2102LCM1016LEN911B |
LESRA1000M16CF110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | UKT1C102MPD1CV vs LESRA1000M16CF110X16 |
2102LCM1016LEN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UKT1C102MPD1CV vs 2102LCM1016LEN011P |
EKMG160EIJ102MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | UKT1C102MPD1CV vs EKMG160EIJ102MJ16S |
LESRA1000M16CF310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | UKT1C102MPD1CV vs LESRA1000M16CF310X16 |
2102LCM1016LEN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UKT1C102MPD1CV vs 2102LCM1016LEN311M |