UKT1C102MPD1CA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF,

Overview of UKT1C102MPD1CA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UKT1C102MPD1CA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UKT1C102MPD1CA by Nichicon Corporation

UKT1C102MPD1CA
Nichicon Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
560 mA
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Want to compare parts?
  1. UKT1C102MPD1CA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF,
    VS

Alternate Parts for UKT1C102MPD1CA

This table gives cross-reference parts and alternative options found for UKT1C102MPD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKT1C102MPD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2102LCM1016LEN911P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd UKT1C102MPD1CA vs 2102LCM1016LEN911P
8102LCM1016LEN211P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd UKT1C102MPD1CA vs 8102LCM1016LEN211P
NRWS102M16V10X16TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UKT1C102MPD1CA vs NRWS102M16V10X16TBNF
NRWY102M16V10X16F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp UKT1C102MPD1CA vs NRWY102M16V10X16F3CF
2102LCM1016LEN911B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd UKT1C102MPD1CA vs 2102LCM1016LEN911B
LESRA1000M16CF110X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF IBS Electronics Inc UKT1C102MPD1CA vs LESRA1000M16CF110X16
2102LCM1016LEN011P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd UKT1C102MPD1CA vs 2102LCM1016LEN011P
EKMG160EIJ102MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, Chemi-Con UKT1C102MPD1CA vs EKMG160EIJ102MJ16S
LESRA1000M16CF310X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF IBS Electronics Inc UKT1C102MPD1CA vs LESRA1000M16CF310X16
2102LCM1016LEN311M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd UKT1C102MPD1CA vs 2102LCM1016LEN311M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UKT1C102MPD1CA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UKT1C102MPD1CA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UKT1C102MPD1CA would you like to use for your alert(s)?
  • Please alert me when UKT1C102MPD1CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UKT1C102MPD1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UKT1C102MPD1CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UKT1C102MPD1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UKT1C102MPD1CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UKT1C102MPD1CA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: