Part Details for UKT0J331MED1TA by Nichicon Corporation
Overview of UKT0J331MED1TA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKT0J331MED1TA
UKT0J331MED1TA CAD Models
UKT0J331MED1TA Part Data Attributes
|
UKT0J331MED1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKT0J331MED1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 195 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UKT0J331MED1TA
This table gives cross-reference parts and alternative options found for UKT0J331MED1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKT0J331MED1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2331LAMAA11LEN311R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | UKT0J331MED1TA vs 2331LAMAA11LEN311R |
8331LAMAA11LE07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | UKT0J331MED1TA vs 8331LAMAA11LE07C |
8331LAMAA11LEN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | UKT0J331MED1TA vs 8331LAMAA11LEN5C |
8331LAMAA11LFN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | UKT0J331MED1TA vs 8331LAMAA11LFN4C |
UKT0J331MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UKT0J331MED1TA vs UKT0J331MED1CM |
NRWA331M6.3V6.3X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UKT0J331MED1TA vs NRWA331M6.3V6.3X11F3F |
6.3YXA330MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | UKT0J331MED1TA vs 6.3YXA330MEFCCA6.3X11 |
8331LAMAA11LEN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | UKT0J331MED1TA vs 8331LAMAA11LEN7P |
2331LAMAA11LEN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | UKT0J331MED1TA vs 2331LAMAA11LEN1110 |
8331LAMAA11LF01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | UKT0J331MED1TA vs 8331LAMAA11LF01C |