Part Details for UKL1J680KPD by Nichicon Corporation
Overview of UKL1J680KPD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKL1J680KPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8450
|
Newark | Radial/Bulk |Nichicon UKL1J680KPD RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 / $0.2970 | Buy Now |
DISTI #
UKL1J680KPD-ND
|
DigiKey | CAP ALUM 68UF 10% 63V RADIAL TH Min Qty: 600 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$0.3343 | Buy Now |
DISTI #
647-UKL1J680KPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 68uF 85c 10x16 5LS RoHS: Compliant | 0 |
|
$0.2660 / $0.8400 | Order Now |
Part Details for UKL1J680KPD
UKL1J680KPD CAD Models
UKL1J680KPD Part Data Attributes
|
UKL1J680KPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1J680KPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.008568 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 270 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKL1J680KPD
This table gives cross-reference parts and alternative options found for UKL1J680KPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1J680KPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1J680KPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 68uF, | Nichicon Corporation | UKL1J680KPD vs UKL1J680KPD1CA |
UKL1J680KPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 68uF, | Nichicon Corporation | UKL1J680KPD vs UKL1J680KPD1AA |
UKL1J680KPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 68uF, | Nichicon Corporation | UKL1J680KPD vs UKL1J680KPD1CT |
UKL1J680KPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 68uF | Nichicon Corporation | UKL1J680KPD vs UKL1J680KPD1TD |
UKL1J680KPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 68uF, | Nichicon Corporation | UKL1J680KPD vs UKL1J680KPD1CP |
UKL1J680KPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 68uF, | Nichicon Corporation | UKL1J680KPD vs UKL1J680KPD1CC |